Reference Only

12015306

End of Life
Automotive Connectors CON 56 630 1W FEM

Manufacturer:

Mfr Part:
12015306

TTI Part:
12015306

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedUnsealed
Series56
PackagingEach
Description/FunctionConnecto 56 630 Series
Height11 mm
Length25 mm
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56
Width9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.