Reference Only

12015199

Automotive Connectors CONN 2 F M/P 280 CRM

Manufacturer:

Mfr Part:
12015199

TTI Part:
12015199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorCream
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating30 A
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,880In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,360 / Multiples: 2,360)
Quantity Unit PriceExt. Price
$0.222$523.92
Need more?

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$0.444$17.76
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes