Reference Only
12015092
Automotive Connectors CONN 3 M W/P SHD RED SLD
Datasheet
12015092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Sealed / Unsealed | Sealed | |
| Series | Sealed | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 20 A | |
| Family | Weather-Pack | |
| Height | 16.5 mm | |
| Housing Material | Nylon | |
| Length | 47 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Weather Pack | |
| Width | 31.1 mm | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,470In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 490 / Multiples: 490)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $926.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 49 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $185.22 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.