Reference Only
12014254
Crimpers / Crimping Tools HAND CRIMPING TOOL GM 1201 4254
Datasheet
12014254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Tools | |
| Type | Ratcheted | |
| Description/Function | Hand Crimp Tools | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | Weather Pack | |
| Subcategory | Tools | |
| Tradename | Weather Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
90 expected 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.57 | $128.57 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.