Reference Only

12010996

Automotive Connectors CONN 1 M W/P SHD BLK SLD

Manufacturer:

Mfr Part:
12010996

TTI Part:
12010996

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating25 A
FamilyWeather-Pack
Height17.3 mm
Length45.1 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Width16.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

229,870In Stock

64,770 expected on  from 29-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,270 / Multiples: 1,270)
Quantity Unit PriceExt. Price
$0.318$403.86
Need more?

Bulk

(Minimum: 127 / Multiples: 127)
Quantity Unit PriceExt. Price
$0.636$80.77
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.