Reference Only

12010717

Automotive Connectors CONN 3 M W/P SHD BLK SLD

Manufacturer:

Mfr Part:
12010717

TTI Part:
12010717

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating20 A
FamilyWeather-Pack
Height19 mm
Housing MaterialNylon
Length47 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Width31.1 mm
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

245,000In Stock

125,930 expected 15-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 490 / Multiples: 490)
Quantity Unit PriceExt. Price
$0.361$176.89
Need more?

Bulk

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$0.723$50.61
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes