Reference Only

12010503

End of Life
Automotive Connectors 3W USABLE M ASSY CONN W/P TWR

Manufacturer:

Mfr Part:
12010503

TTI Part:
12010503

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions34 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorWhite
Sealed / UnsealedSealed
SeriesWeather Pack
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating20 A
Description/FunctionASM Connector W/P Series
Dimensions40.3 mm L x 21.7 mm W x 28.5 mm H
Height28.5 mm
Length40.3 mm
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Width21.7 mm
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.