Reference Only

12010365

Automotive Connectors MOUN CLIP CDT BLK 9MM ROSEBUD

Manufacturer:

Mfr Part:
12010365

TTI Part:
12010365

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderReceptacle (Female)
Contact PlatingUnplated
ColorBlack
PackagingEach
FamilyClip
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.123$246.00
Need more?

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.121$242.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.