Reference Only

12010105-B

Automotive Connectors FUSE BLOCK,1 FUSE

Manufacturer:

Mfr Part:
12010105

TTI Part:
12010105-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesPack-Con
PackagingEach
Description/FunctionFuse Block
FamilyElectrical Center
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,340In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,440 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$0.119$171.36
Need more?

Bulk

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$0.238$42.84
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes