Reference Only

12004384

Automotive Connectors MOUN CLAMP CDT GRA 19MM M10

Manufacturer:

Mfr Part:
12004384

TTI Part:
12004384

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Clamp
PackagingEach
Conduit Size19
MaterialLow Carbon Steel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeConduit Clamp

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC7318290090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.17$1,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.