Reference Only

10916649

Automotive Connectors ASM CONN 31 F 2.8 SLK MTS 0.64

Manufacturer:

Mfr Part:
10916649

TTI Part:
10916649

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions31 Position
GenderReceptacle (Female)
SeriesMTS 0.64
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMTS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8547200000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.96$336.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.