Reference Only

10890229

Automotive Connectors ASM TERM F APEX 2.8 SN

Manufacturer:

Mfr Part:
10890229

TTI Part:
10890229

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
Series2.8
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases54001400RWA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

812,700In Stock

801,900 expected 06-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,700 / Multiples: 2,700)
Quantity Unit PriceExt. Price
$0.084$226.80
Need more?

My Notes

Sign into see notes.