Reference Only

10889681-B

Automotive Connectors DCS1 9.5 8WF(4BLCKD) RELAY SLD

Manufacturer:

Mfr Part:
10889681

TTI Part:
10889681-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27In Stock

22,890 expected 04-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$2.15$451.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.30$8.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.