Reference Only

10863886-L

Automotive Connectors APEX 6.35MM FEM SLD 10 AWG TIN

Manufacturer:

Mfr Part:
10863886

TTI Part:
10863886-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max10 AWG
Sealed / UnsealedUnsealed
SeriesAPEX 2.8
PackagingStrip
Contact GenderFemale
Contact TypeSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54001004-L 54001004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.234$257.40
Need more?

Bulk

(Minimum: 4,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.234$1,029.60
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes