10812039 Aptiv (formerly Delphi)

10812039

Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10812039

TTI Part:
10812039

EDA / CAD Models

Alternate Part Number

211PL022S5049

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderPlug (Male)
ColorGreen
SeriesMini Sealed Connector
PackagingEach
FamilySICMA
Height16.9 mm
Length55.25 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width17.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes