Reference Only

10810733-L

Automotive Connectors APEX2.8 F SLD 12GA SN D471 TER

Manufacturer:

Mfr Part:
10810733

TTI Part:
10810733-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max12 AWG
SeriesAPEX 2.8
PackagingStrip
Contact TypeSocket (Female)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,600 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.127$965.20
Need more?

Bulk

(Minimum: 7,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$965.20
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes