Reference Only

10810733

Automotive Connectors ASM TERM F APEX 2.8 SN SEALED

Manufacturer:

Mfr Part:
10810733

TTI Part:
10810733

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max12 AWG
Sealed / UnsealedSealed
Series2.8
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54001202

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,600 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.127$965.20
Need more?

Bulk

(Minimum: 1,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$241.30
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.