Reference Only

10810375

Automotive Connectors ASM TERM F APEX 2.8 SN SEALED

Manufacturer:

Mfr Part:
10810375

TTI Part:
10810375

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
Series2.8
PackagingReel
FamilyAPEX
Housing MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases54001807

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

48,300In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.119$273.70
Need more?

Bulk

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.238$5.23
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes