Reference Only
10779162
Automotive Connectors SEAL CBL 1W CAVITY BLU
Datasheet
10779162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Color | Blue | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 0.2 mm to 0.35 mm | |
| Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 24 AWG to 22 AWG | |
| Part # Aliases | 60994015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0182 | $182.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 138 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0364 | $5.02 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.