Reference Only

10775234

Terminals M F MCS 1.5 SN SEALED

Manufacturer:

Mfr Part:
10775234

TTI Part:
10775234

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
GenderReceptacle (Female)
Contact PlatingTin
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,000 / Multiples: 27,000)
Quantity Unit PriceExt. Price
$0.0392$1,058.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes