Reference Only

10774272

Automotive Connectors ASM TERM M DCS-2 2.8 SN

Manufacturer:

Mfr Part:
10774272

TTI Part:
10774272

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
GenderPlug (Male)
Contact PlatingTin
Series2.8 Locking Lance Unsealed
PackagingReel
FamilyAPCS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,500 / Multiples: 13,500)
Quantity Unit PriceExt. Price
$0.08$1,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.