Reference Only

10762776

Automotive Connectors TERM M APEX 2.8 SN

Manufacturer:

Mfr Part:
10762776

TTI Part:
10762776

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Series2.8
PackagingReel
Contact GenderPin (Male)
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54002201

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64,600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,400 / Multiples: 3,400)
Quantity Unit PriceExt. Price
$0.077$261.80
Need more?

Bulk

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$5.08
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.