Reference Only

10757693-L

Automotive Connectors APEX2.8 M 2(18/20GA) TERM SN

Manufacturer:

Mfr Part:
10757693

TTI Part:
10757693-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesAPEX 2.8
PackagingStrip
Cable Diameter / Insulation Range2.2 mm
Maximum Operating Temperature+ 150 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,450In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.181$434.40
Need more?

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.363$5.08
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.