Reference Only
10756351
Automotive Connectors 2.8 Male DCS-2 Locking Lance SN Terminal
Datasheet
10756351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Plug (Male) | |
| Series | 2.8 Locking Lance Sealed | |
| Packaging | Reel | |
| Family | APCS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13,500 / Multiples: 13,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $931.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes