10751584 Aptiv (formerly Delphi)

10751584-L

End of Life
Automotive Connectors FEMALE DCS2 2.8 (1-2.50MM2) SN

Manufacturer:

Mfr Part:
10751584

TTI Part:
10751584-L

EDA / CAD Models

Alternate Part Number

33523158

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesDCS-2
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.