Reference Only

10737671

Automotive Connectors SEAL CBL 1W CAVITY RED

Manufacturer:

Mfr Part:
10737671

TTI Part:
10737671

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Mounting StyleCable Mount / Free Hanging
ColorRed
Sealed / UnsealedSealed
PackagingEach
Length6.5 mm
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0126$126.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes