Reference Only
10737670
Automotive Connectors SEAL CBL 1W CAVITY BLU
Datasheet
10737670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 2.2 mm to 2.4 mm | |
| Inside Diameter | 0.95 mm | |
| Length | 6.6 mm | |
| Material | Silicone | |
| Outside Diameter | 5.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0128 | $128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.