Reference Only

10720736

Automotive Connectors CONN 4 F 6.3 FASTON YEL

Manufacturer:

Mfr Part:
10720736

TTI Part:
10720736

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
GenderReceptacle (Female)
ColorYellow
Sealed / UnsealedUnsealed
SeriesFASTIN-FASTON
PackagingEach
Contact GenderFemale
Description/FunctionFASTON 6.3 Connector
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameFASTIN-FASTON

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.