10717689 Aptiv

10717689

Automotive Connectors CONN 20 M DUCON 1.5 2.8 4.8 SLD

Manufacturer:

Mfr Part:
10717689

TTI Part:
10717689

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
GenderPlug (Male)
Sealed / UnsealedSealed
SeriesDucon
PackagingEach
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDucon

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes