Reference Only

10717590

Automotive Connectors CONN 5 F 6.3 FASTIN-ON BLK

Manufacturer:

Mfr Part:
10717590

TTI Part:
10717590

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesFASTIN-ON
PackagingEach
Dimensions24 mm L x 35.2 mm W x 15.1 mm H
Housing MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameFASTIN-ON

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.273$655.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.546$109.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.