08917271 Aptiv (formerly Delphi)

08917271

Automotive Connectors TERM F P/C EDGBD-STD SN

Manufacturer:

Mfr Part:
08917271

TTI Part:
08917271

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesEdge Board Standard
PackagingReel
Cable Diameter / Insulation Range2.41 mm to 2.06 mm
Contact TypeTerminal
FamilyPrinted Circuit
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.