Reference Only
08911772-B
Automotive Connectors PCK-CON I 2W FEM 40AMP
Datasheet
08911772 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Pack-Con I | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Description/Function | 2 Way Black Pack-Con I Unsealed Female Connector, Max Current 40 amps | |
| Family | Pack-Con | |
| Material | Polypropylene (PP) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Pack-Con |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $1,168.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $1,168.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.