Reference Only

08911074-L

Automotive Connectors TERM PIN GRIP F SN PLTD UNSLD

Manufacturer:

Mfr Part:
08911074 / 08911047-L

TTI Part:
08911074-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
PackagingEach
Contact GenderFemale
Description/FunctionTerminla Pin Grip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

20,000 expected on  from 23-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.427$1,067.50
Need more?

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.85$212.50
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes