Reference Only
08905807
Automotive Connectors TERM M 59 SERIES SN
Datasheet
08905807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | Long | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 3.94 mm to 3.05 mm | |
| Contact Material | Brass | |
| Contact Type | Terminal | |
| Description/Function | Male Long Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.94 - 3.05 mm | |
| Material | Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
189,000 expected 01-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $651.00 |
Need more?
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $37.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.