Reference Only
08905794
Automotive Connectors MOUN CLIP CDT BLK 10MM 13MM ROSEBUD
Datasheet
08905794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Clip | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Screw | |
| Color | Black | |
| Series | Conduit | |
| Packaging | Each | |
| Family | Clip | |
| Housing Material | Polypropylene (PP) | |
| Material | Polypropylene (PP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $256.80 |
Need more?
Sign in to add projects and notes