Reference Only

08905206

Automotive Connectors CONN 4 F PAC/ON I BLK

Manufacturer:

Mfr Part:
08905206

TTI Part:
08905206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
ColorBlack
SeriesPack-Con I
PackagingEach
Contact GenderFemale
Contact TypeSocket
Current Rating40 A
Description/FunctionPACK-CON Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,600In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes