Reference Only

08900933

Automotive Connectors MOUN CLIP TAPE ON BLK SPECIAL

Manufacturer:

Mfr Part:
08900933

TTI Part:
08900933

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StylePress Fit
Contact PlatingUnplated
ColorBlack
SeriesTape On
PackagingEach
FamilyClip
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.