Reference Only

06294642

End of Life
Automotive Connectors CON 56 630 5W FEM

Manufacturer:

Mfr Part:
06294642

TTI Part:
06294642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Series56
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,500In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.