Reference Only

06294544

Automotive Connectors CONN 4 M 56 SERIES BLK

Manufacturer:

Mfr Part:
06294544

TTI Part:
06294544

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series56
PackagingEach
Dimensions38.1 mm L x 25.4 mm W x 20.3 mm H
FamilyConnector
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.285$285.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.57$57.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.