Reference Only

06288913-L

Automotive Connectors FEM UNSLD TIN TERM CBL RNG 5MM

Manufacturer:

Mfr Part:
06288913

TTI Part:
06288913-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Series56
PackagingEach
Contact MaterialBrass
Contact TypeTerminal
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.565$847.50
Need more?

Bulk

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.13$1,695.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes