Reference Only

06288218-L

Automotive Connectors FM 58 SERIES TIN CBL RN 2.00-1.00MM2

Manufacturer:

Mfr Part:
06288218

TTI Part:
06288218-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
Series58
PackagingEach
Cable Diameter / Insulation Range3.1 mm to 2.48 mm
Contact MaterialBrass
Contact TypeTerminal
Family58
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 58

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,450In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.689$1,033.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.