02984794 Aptiv (formerly Delphi)

02984794

Automotive Connectors TERM F P/C BOW UNPLATED LOCKING LANCE

Manufacturer:

Mfr Part:
02984794

TTI Part:
02984794

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesBOW
PackagingReel
Contact GenderFemale
Contact MaterialTin Brass
Description/FunctionP/CRCT BW Terminal
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

62,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.298$745.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.