Reference Only

02977618-L

Terminals TERM RING STR CBL RGE 2.0-1.0

Manufacturer:

Mfr Part:
02977618

TTI Part:
02977618-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductAccessories
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.609$1,827.00
Need more?

Bulk

(Minimum: 3,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.609$1,827.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.