Reference Only

02973915

End of Life
Terminals TERM F TWIN LK SER

Manufacturer:

Mfr Part:
02973915

TTI Part:
02973915

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin Brass
SeriesDelphi Twin Lock
PackagingReel
MaterialTinned Brass
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,500In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes