Reference Only

02973849-L

Terminals RING TIN PLATED CBL RNG 2.00-1.00MM2

Manufacturer:

Mfr Part:
02973849

TTI Part:
02973849-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductAccessories
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,600In Stock

125,000 expected on  from 28-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.13$650.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.26$52.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.