Reference Only

02973422-B

Automotive Connectors CON 56 630 5W FEM

Manufacturer:

Mfr Part:
02973422

TTI Part:
02973422-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series56
PackagingEach
Contact GenderWithout Socket Contacts
Contact MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908510
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.352$1,056.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.703$35.15
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes