Reference Only

02973422

Automotive Connectors CONN 5 F 56 SERIES BLK

Manufacturer:

Mfr Part:
02973422

TTI Part:
02973422

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series56
PackagingEach
Contact GenderWithout Socket Contacts
Dimensions25.4 mm L x 20.3 mm W x 17.8 mm H
FamilyConnector
Housing MaterialPolypropylene (PP)
Locking MechanismRamp, Positive
MaterialPolypropylene (PP)
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

126,000In Stock

159,000 expected on  from 29-Jun-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.347$1,041.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.694$34.70
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.