Reference Only

02971962-L

Automotive Connectors TERM M 56 SERIES SN LOCK LANCE

Manufacturer:

Mfr Part:
02971962

TTI Part:
02971962-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
Series56
PackagingEach
Cable Diameter / Insulation Range3.05 mm to 2.48 mm
Contact MaterialBrass
Contact TypeTerminal
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,800In Stock

752,000 expected on  from 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.103$206.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.206$41.20
NCNR - Cannot be cancelled or returned.

Associated Parts

12085271 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools HAND CRIMPING TOOL GM 1208 5271

My Notes

Sign into see notes.