Reference Only

02965719

Automotive Connectors TERM RING SHEARED UNPLATED

Manufacturer:

Mfr Part:
02965719

TTI Part:
02965719

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Accessory TypeRing Terminal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingUnplated
Sealed / UnsealedUnsealed
PackagingReel
Cable Diameter / Insulation Range4.48 mm to 3.49 mm
Contact MaterialBrass
Inside Diameter5.18 mm
Outside Diameter8.74 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTerminal Ring

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

76,000In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.