Reference Only

02965019

Automotive Connectors CONN 4 F 56 SERIES GRA

Manufacturer:

Mfr Part:
02965019

TTI Part:
02965019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series56
PackagingEach
Dimensions25.4 mm L x 40.6 mm W x 12.7 mm H
FamilyConnector
Housing MaterialPolypropylene (PP)
Locking MechanismRamp
MaterialPolypropylene (PP)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,400In Stock

2,200 expected 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.34$748.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.681$136.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.